This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL3412500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL3412500000G
JLCPCB Part #
C5996780
Package
Plugin
Description
-40℃~+115℃ 10A 17 2 2x17P 3.5mm 300V 34P Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2240
200+ $3.6809
500+ $3.5582
1000+ $3.4968
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons