
* Images are for reference only
2649140000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2649140000
- JLCPCB Part #
- C5883698
- Package
- Plugin
- Description
- -40℃~+105℃ 1 4 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1501
300+
$0.8585
600+
$0.8295
900+
$0.8150
Welcome back, may I help you?