* Images are for reference only
1990990000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1990990000
- JLCPCB Part #
- C5490251
- Package
- -
- Description
- 3V~33V 24V~230V 5A 1 Form A (SPST-NO) - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1990990000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1990990000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1990990000 symbol, PCB footprint from the free EasyEDA PCB design tool.
1990990000 datasheets or manufacturer documentation.
Datasheet: 1990990000 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing