
* Images are for reference only
1874450000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1874450000
- JLCPCB Part #
- C5483917
- Package
- Plugin,P=7.62mm
- Description
- 1 12A 300V 5 5P 7.62mm Black Through Hole 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3958
175+
$1.7551
525+
$1.6954
1050+
$1.6664
Welcome back, may I help you?