
* Images are for reference only
1884450000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1884450000
- JLCPCB Part #
- C6656315
- Package
- Plugin,P=5mm
- Description
- 1 11 11P 12A 300V 5mm Black Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8528
200+
$2.7344
500+
$2.6439
1000+
$2.5987
Welcome back, may I help you?