
* Images are for reference only
1795000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1795000000
- JLCPCB Part #
- C6042292
- Package
- Plugin,P=3.5mm
- Description
- -50℃~+100℃ 17 2 3.5mm Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0702
192+
$7.2107
504+
$6.9703
1008+
$6.8510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?