
* Images are for reference only
1779870000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1779870000
- JLCPCB Part #
- C6391323
- Package
- P=3.5mm
- Description
- -50℃~+75℃ 1 10 3.5mm Black P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8600
200+
$5.5314
500+
$5.3459
1000+
$5.2556
Related Products
Welcome back, may I help you?