
* Images are for reference only
1941140000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1941140000
- JLCPCB Part #
- C6369318
- Package
- P=3.81mm
- Description
- -50℃~+120℃ 1 15 3.81mm Orange P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9066
200+
$8.3427
500+
$8.0645
1000+
$7.9262
Related Products