
* Images are for reference only
1769370000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1769370000
- JLCPCB Part #
- C6366962
- Package
- Plugin,P=5.08mm
- Description
- 15 15A 2 300V 5.08mm Orange Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6437
200+
$9.8330
500+
$9.5052
1000+
$9.3421
Welcome back, may I help you?