
* Images are for reference only
1156490000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1156490000
- JLCPCB Part #
- C6038410
- Package
- Plugin
- Description
- -50℃~+130℃ 1 2 7.62mm Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0241
234+
$4.0006
468+
$3.8670
1014+
$3.8009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?