
* Images are for reference only
1642330000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1642330000
- JLCPCB Part #
- C6042009
- Package
- Plugin
- Description
- -50℃~+100℃ 2 20 3.5mm Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0036
200+
$13.9668
500+
$13.4996
1000+
$13.2701
Welcome back, may I help you?