
* Images are for reference only
1825000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1825000000
- JLCPCB Part #
- C6073042
- Package
- Plugin,P=7.62mm
- Description
- 1 12A 300V 7 7.62mm 7P Black Through Hole Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5780
198+
$2.2258
495+
$2.1518
1001+
$2.1149