
* Images are for reference only
1629190000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1629190000
- JLCPCB Part #
- C7164570
- Package
- Plugin
- Description
- -50℃~+100℃ 1 7.5mm 8 Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3074
200+
$2.1175
500+
$2.0469
1000+
$2.0132
Welcome back, may I help you?