
* Images are for reference only
1617840000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1617840000
- JLCPCB Part #
- C6041760
- Package
- Plugin
- Description
- -20℃~+100℃ 1 19 3.5mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4309
200+
$4.1631
500+
$4.0234
1000+
$3.9544
Welcome back, may I help you?