
* Images are for reference only
7940117077
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940117077
- JLCPCB Part #
- C5544767
- Package
- Plugin,P=7.62mm
- Description
- 1 14 15A 300V 7.62mm Black Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6022
200+
$11.4129
500+
$11.0322
1000+
$10.8434
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?