
* Images are for reference only
1616100000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1616100000
- JLCPCB Part #
- C5479477
- Package
- Plugin,P=3.5mm
- Description
- -20℃~+100℃ 1 12 3.5mm Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3238
200+
$2.1254
500+
$2.0545
1000+
$2.0190
Related Products
Welcome back, may I help you?