
* Images are for reference only
0430700000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 0430700000
- JLCPCB Part #
- C6030858
- Package
- -
- Description
- 1.5kA 1A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4005
200+
$1.3567
500+
$1.3115
1000+
$1.2889
Welcome back, may I help you?