
* Images are for reference only
1433900000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1433900000
- JLCPCB Part #
- C6975905
- Package
- -
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor Bronze Shielded cat3 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4940
150+
$1.7928
450+
$1.7332
1050+
$1.7042
Welcome back, may I help you?