
* Images are for reference only
8879050000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8879050000
- JLCPCB Part #
- C5924079
- Package
- -
- Description
- -25℃~+70℃ cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.3139
200+
$22.8687
500+
$22.1058
1000+
$21.7268
Related Products
Welcome back, may I help you?