
* Images are for reference only
1330980000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330980000
- JLCPCB Part #
- C5867820
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 4 4P 5.08mm Orange Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0516
210+
$1.2190
490+
$1.1773
980+
$1.1580
Welcome back, may I help you?