
* Images are for reference only
1330910000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330910000
- JLCPCB Part #
- C5471806
- Package
- Plugin,P=5.08mm
- Description
- 1 20 20A 20P 300V 5.08mm Orange Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9044
195+
$5.9482
495+
$5.7496
1005+
$5.6511
Welcome back, may I help you?