
* Images are for reference only
1330970000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330970000
- JLCPCB Part #
- C6041143
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 3 300V 3P 5.08mm Orange Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3323
180+
$0.9320
540+
$0.8997
990+
$0.8851
Welcome back, may I help you?