
* Images are for reference only
1250450000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1250450000
- JLCPCB Part #
- C7163397
- Package
- SMD,P=3.5mm
- Description
- 1 10 10P 12A 3.5mm 300V Black Surface Mount,Vertical SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7809
180+
$4.3012
540+
$4.1583
1080+
$4.0876
Welcome back, may I help you?