
* Images are for reference only
1473520000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1473520000
- JLCPCB Part #
- C6390179
- Package
- SMD,P=3.5mm
- Description
- 1 12A 3.5mm 300V 5 5P Black Surface Mount,Vertical SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0035
320+
$2.3963
640+
$2.3160
960+
$2.2758
Welcome back, may I help you?