
* Images are for reference only
1220170000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1220170000
- JLCPCB Part #
- C5473874
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 16A 20ms 20ms 250V@AC 48V AgSnO2 Two sets normally open: 2A (DPST - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1777
200+
$13.6382
500+
$13.1811
1000+
$12.9566
Welcome back, may I help you?