
* Images are for reference only
1047700000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1047700000
- JLCPCB Part #
- C7457281
- Package
- Plugin,P=15mm
- Description
- 1 127A 15mm 3 3P 600V Gray Through Hole 插件,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0737
200+
$11.2022
500+
$10.8275
1000+
$10.6426
Welcome back, may I help you?