* Images are for reference only
1219810000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1219810000
- JLCPCB Part #
- C6970787
- Package
- SOCKETABLE
- Description
- 400V@AC 48V 16A 3C 3PDT-Convert SOCKETABLE Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1219810000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1219810000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1219810000 symbol, PCB footprint from the free EasyEDA PCB design tool.
1219810000 datasheets or manufacturer documentation.
Datasheet: 1219810000 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing