* Images are for reference only
1127690000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1127690000
- JLCPCB Part #
- C6970373
- Package
- -
- Description
- 12V~275V 24V~230V 1 Form A (SPST-NO) 1A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1127690000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1127690000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1127690000 symbol, PCB footprint from the free EasyEDA PCB design tool.
1127690000 datasheets or manufacturer documentation.
Datasheet: 1127690000 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing