
* Images are for reference only
1036560000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1036560000
- JLCPCB Part #
- C5472046
- Package
- Plugin
- Description
- -50℃~+120℃ 1 3.81mm 9 Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8824
200+
$3.9440
500+
$3.8116
1000+
$3.7471
Welcome back, may I help you?