
* Images are for reference only
1047140000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1047140000
- JLCPCB Part #
- C6646502
- Package
- Plugin,P=15mm
- Description
- 1 127A 15mm 3 600V Black Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0360
200+
$11.1870
500+
$10.8128
1000+
$10.6289
Welcome back, may I help you?