* Images are for reference only
1793810000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1793810000
- JLCPCB Part #
- C6652356
- Package
- Plugin
- Description
- 4 Straight Needle -50℃~+120℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1793810000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1793810000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1793810000 symbol, PCB footprint from the free EasyEDA PCB design tool.
1793810000 datasheets or manufacturer documentation.
Datasheet: 1793810000 Datasheet (PDF)
Minimum: 4
Full Reel: 66
Total: $0
Available Order Qty: 0
In-stock Item Pricing