
* Images are for reference only
323-STFB-DS/03
Extended
- Manufacturer
- WECO
- MFR.Part #
- 323-STFB-DS/03
- JLCPCB Part #
- C22358787
- Package
- P=10mm
- Description
- -40℃~+100℃ 0.5~4、0.75~6 1 10mm 10~18、12~20 16A 3 3P 400V White P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$1.5796
10+
$1.4488
30+
$1.3664
250+
$1.2840
500+
$1.2453
1000+
$1.2291
Related Products
Welcome back, may I help you?