324-FU-HDS/06 - 1
324-FU-HDS/06 - 2
324-FU-HDS/06 - 3
Extended1/3
* Images are for reference only

324-FU-HDS/06

Attributes
Value
Manufacturer
MFR.Part #
324-FU-HDS/06
JLCPCB Part #
C20608474
Package
P=11.5mm
Description
-40℃~+100℃ 0.75~6、1~10 10~16、12~18 11.5mm 12P 2 2x6P 32A 6 800V Leadless M3.5 Transparent P=11.5mm Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerWECO
PackageP=11.5mm
Operating Temperature-40℃~+100℃
Voltage Rating (Max)800V
Number of Positions or Pins2x6P
Number of Rows2
Barrier TypeTube Type (Through Type)
ColorTransparent
Current Rating32A
Wire Gauge - mm20.75~6、1~10
Wire Gauge - AWG10~16、12~18
Mounting TypeLeadless
Screw SpecificationM3.5
Pitch11.5mm
Number of Pins12P
Number of PINs Per Row6