
* Images are for reference only
WB3001DS-06T3
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WB3001DS-06T3
- JLCPCB Part #
- C49375800
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 11.2mm 12.65mm 2 250V 2x3P 3 3mm 3mm 5A 6P 8.8mm Black Brass PA46 Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
50+
$0.1433
150+
$0.1259
1000+
$0.1041
2000+
$0.0945
5000+
$0.0887
Related Products
Welcome back, may I help you?