
* Images are for reference only
WB200C1V-203P-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200C1V-203P-001
- JLCPCB Part #
- C50385387
- Package
- Straight,P=2mm
- Description
- -25℃~+85℃ 10 2 20P 250V 2mm 2mm 2x10P 3A Copper alloy PA66 Through Hole Tin UL94V-0 直插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
50+
$0.0951
150+
$0.0819
1000+
$0.0720
2000+
$0.0641
5000+
$0.0602
Welcome back, may I help you?