
* Images are for reference only
SD3078
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD3078
- JLCPCB Part #
- C916255
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 0.8uA 2.7V~5.5V 800nA Built-in I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Built-in crystal oscillator、Periodic interrupt output、Countdown timer Yes SOP-8-208mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4993
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 4732
In-stock Item Pricing
Qty Unit Price
1+
$2.0061
10+
$1.7665
30+
$1.6173
100+
$1.0428
500+
$0.9729
1000+
$0.9428
Welcome back, may I help you?