
* Images are for reference only
SD8804
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD8804
- JLCPCB Part #
- C48982557
- Package
- SMD3225-10P
- Description
- -40℃~+125℃ 0.6uA 2.5V~5.5V 600nA Built-in I2C Temperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Locking and tamper-proof、ESD/Overvoltage protection、Periodic interrupt output、Countdown timer Yes SMD3225-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 446
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 446
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
10+
$1.1274
30+
$1.0644
100+
$0.9982
500+
$0.9691
1000+
$0.9562
Related Products
Welcome back, may I help you?