
* Images are for reference only
SD8573 DFN
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD8573 DFN
- JLCPCB Part #
- C50401553
- Package
- DFN-10(2.6x2.6)
- Description
- -40℃~+105℃ 0.4uA 1.5V~5.5V 400nA External I2C Watchdog timer、Temperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Locking and tamper-proof、ESD/Overvoltage protection、Periodic interrupt output、Countdown timer Yes DFN-10(2.6x2.6) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
Total: $0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6079
10+
$0.4920
30+
$0.4333
100+
$0.3762
500+
$0.3413
1000+
$0.3238
Welcome back, may I help you?