
* Images are for reference only
PCF85063BTL/1,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCF85063BTL/1,118
- JLCPCB Part #
- C2915104
- Package
- DFN-10(2.6x2.6)
- Description
- -40℃~+85℃ 0.22uA 220nA 900mV~5.5V Built-in SPI Temperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output、Countdown timer Yes DFN-10(2.6x2.6) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.5705
10+
$1.3064
30+
$1.1630
100+
$1.0003
500+
$0.9278
1000+
$0.8940
Related Products
Welcome back, may I help you?