
* Images are for reference only
C212E47337P20001
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C212E47337P20001
- JLCPCB Part #
- C52205069
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 250V 47nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0263
1000+
$0.0221
2000+
$0.0197
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?