
* Images are for reference only
C212A27248P20001
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C212A27248P20001
- JLCPCB Part #
- C52205056
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 100V 2.7nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2438
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2438
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
200+
$0.0157
1000+
$0.0155
2000+
$0.0152
Related Products
Welcome back, may I help you?