
* Images are for reference only
890-755/060-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 890-755/060-000
- JLCPCB Part #
- C3585956
- Package
- P=4.4mm
- Description
- 0.25~1.5 1 16A 16~22 4.4mm Gray P=4.4mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8376
10+
$2.4106
30+
$2.1431
100+
$1.8692
500+
$1.7451
1000+
$1.6919
Welcome back, may I help you?