
* Images are for reference only
890-214
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 890-214
- JLCPCB Part #
- C3586849
- Package
- P=4.4mm
- Description
- -35℃~+85℃ 0.25~1.5 1 16A 16~22 4 4.4mm 4P Black P=4.4mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7480
200+
$1.0631
500+
$1.0261
1000+
$1.0084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?