
* Images are for reference only
832-1202/332-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 832-1202/332-000
- JLCPCB Part #
- C3583886
- Package
- P=10.16mm
- Description
- 0.75~16 1 10.16mm 76A Gray P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7050
200+
$4.5291
500+
$4.3701
1000+
$4.2914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?