
* Images are for reference only
770-823/011-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 770-823/011-000
- JLCPCB Part #
- C3581561
- Package
- -
- Description
- -35℃~+85℃ 1 10mm 25A 3 3P Panel Mount White - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0106
200+
$1.1661
500+
$1.1241
1000+
$1.1048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?