
* Images are for reference only
770-745/060-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 770-745/060-000
- JLCPCB Part #
- C3581337
- Package
- P=10mm
- Description
- -35℃~+85℃ 0.5~4 1 10mm 12~20 25A 5 5P Gray Panel Mount P=10mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4652
10+
$5.4445
30+
$4.8372
100+
$4.2235
500+
$3.9392
1000+
$3.8116
Welcome back, may I help you?