
* Images are for reference only
770-253/062-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 770-253/062-000
- JLCPCB Part #
- C3584585
- Package
- -
- Description
- 0.5~4 1 10mm 12~20 25A Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8408
10+
$3.2012
30+
$2.8007
100+
$2.3904
500+
$2.2047
1000+
$2.1239
Welcome back, may I help you?