
* Images are for reference only
744-306
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 744-306
- JLCPCB Part #
- C2978912
- Package
- Push-Pull,P=3.5mm(Staggered pins)
- Description
- 0.5~1.5 1 16~20 1x6P 3.5mm 300V 6 6A 6P White 弯插,P=3.5mm(交错脚) Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 287
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 287
In-stock Item Pricing
Qty Unit Price
1+
$1.8608
10+
$1.7243
30+
$1.6393
100+
$1.5526
500+
$1.5140
1000+
$1.4964
Welcome back, may I help you?