This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

741-524

Extended
Manufacturer
WAGO
MFR.Part #
741-524
JLCPCB Part #
C3309124
Package
Plugin,P=10mm
Description
-60℃~+105℃ 1 10A 10mm 12~28 1x4P 300V 4 4P Gray Plugin,P=10mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1673
10+ $1.8418
30+ $1.6371
100+ $1.4277
500+ $1.3326
1000+ $1.2923
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons