
* Images are for reference only
734-363/037-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 734-363/037-000
- JLCPCB Part #
- C3585589
- Package
- -
- Description
- -60℃~+100℃ 0.08~1.5 1 10A 14~28 3 3.5mm 3P Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5680
200+
$4.4773
500+
$4.3193
1000+
$4.2419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?